Gefran is a leading manufacturer of electronic components, specializing in sensors, automation, and motion control solutions. They offer a comprehensive range of products for industrial applications, including position sensors, pressure sensors, temperature sensors, and industrial controllers.

Gefran Absolute for Hydraulic Fluid, Pneumatic Fluid Pressure Sensor maximum pressure reading 250bar 15 30 V dc
Gefran Linear Transducer 50mm stroke 60 V IP60
Gefran 600 PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 3 Output Analogue, Relay
Gefran Linear Transducer 50mm stroke 60 V IP65
Gefran Linear Transducer 500mm stroke 60 V IP65
Gefran PCUR035 Sliding Cursor For Use With MK4 D Series
Solid State Relay 29mA 32V DC-IN 18A 400V AC-OUT 10-Pin
Solid State Relay 600V AC-IN 4-Pin
Gefran Linear Transducer 450mm stroke 60 V IP40
Gefran PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 2 Output Relay, 100 V ac, 240 V ac Supply Voltage
Gefran Absolute for Hydraulic Fluid, Pneumatic Fluid Pressure Sensor maximum pressure reading 10bar 15 30 V dc
Gefran Linear Transducer 400mm stroke 60 V IP67
Solid State Relay 22mA 32V DC-IN 120A 530V AC-OUT 10-Pin
Gefran Temperature Indicator, 63 x 48mm, 100 V ac, 240 V ac Supply
Gefran Linear Transducer 100mm stroke 60 V IP67
Gefran Temperature Indicator, 48 x 48mm, 11 27 V ac/dc Supply
Gefran Linear Transducer 100mm stroke 60 V IP60
Gefran Linear Transducer 300mm stroke 60 V IP65
Gefran Linear Transducer 300mm stroke 60 V IP40
Gefran 1200 PID Temperature Controller, 96 x 48 (1/8 DIN)mm, 3 Output Relay, 100 V ac, 240 V ac Supply Voltage