
Gefran 1800RRR0I01121 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 4 |
| Operating Supply Voltage | 240V |
| Ratings | IP65 |
| Series | 1800 |
| RoHS | Compliant |
Download the complete datasheet for Gefran 1800RRR0I01121 to view detailed technical specifications.
No datasheet is available for this part.
