Gefran 40T48-4-00-RR-00-0-1 technical specifications.
| Package/Case | 100 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 240V |
| Output Type | RELAY |
| Ratings | IP65 |
| Series | 40T48 |
| Size | 48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Gefran 40T48-4-00-RR-00-0-1 to view detailed technical specifications.
No datasheet is available for this part.