Gefran 4A-96-4-00-0 technical specifications.
| Depth | 105mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| RoHS | Compliant |
Download the complete datasheet for Gefran 4A-96-4-00-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.