
Gefran 600RRR01 technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 3 |
| Operating Supply Voltage | 240V |
| Output Type | RELAY |
| Ratings | IP65 |
| Series | 600 |
| RoHS | Compliant |
Download the complete datasheet for Gefran 600RRR01 to view detailed technical specifications.
No datasheet is available for this part.
