Gefran GI6/400-0-0 technical specifications.
| Depth | 73mm |
| Height | 43.5mm |
| Length | 103.5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis |
| RoHS | Compliant |
Download the complete datasheet for Gefran GI6/400-0-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
