Gefran GTZ-40/480-0-0-VEN90 technical specifications.
| Depth | 80mm |
| Height | 150mm |
| Length | 127mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| RoHS | Compliant |
Download the complete datasheet for Gefran GTZ-40/480-0-0-VEN90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.