Gefran LTM225S technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 60V |
| Overall Depth | 33mm |
| Ratings | IP60 |
| RoHS | Compliant |
Download the complete datasheet for Gefran LTM225S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.