
Gefran PC-67-0400 technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 60V |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Gefran PC-67-0400 to view detailed technical specifications.
No datasheet is available for this part.
