Gefran PCM225 technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 60V |
| Ratings | IP65 |
| RoHS | Not Compliant |
Download the complete datasheet for Gefran PCM225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.