Gefran PME12-F-0300-S technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 60V |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Gefran PME12-F-0300-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
