Gefran PY3C25 technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 25V |
| Overall Depth | 29mm |
| Ratings | IP40 |
| RoHS | Not Compliant |
Download the complete datasheet for Gefran PY3C25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
