
Gefran PZ34-A-250 technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 60V |
| Ratings | IP60 |
| RoHS | Compliant |
Download the complete datasheet for Gefran PZ34-A-250 to view detailed technical specifications.
No datasheet is available for this part.
