Gems Sensors 3100B0016G01B000 technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Ratings | IP65 |
| Response Time | 1ms |
| RoHS | Not Compliant |
Download the complete datasheet for Gems Sensors 3100B0016G01B000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.