Gems Sensors is a leading manufacturer of fluid and motion control solutions, specializing in sensors, solenoid valves, and pumps for a wide range of industrial and commercial applications.

SPDT Flow Switch, 0.1GPM, 17.2BAR, 9/16" UNF
Plastic Flow Switch, SPST, 15% Accuracy
Gems Sensors Absolute Pressure Sensor maximum pressure reading 16bar 10 30 V dc G1/4 IP65
Pressure sensor 0...2.5 bar, 3300B02B5A05E000, Gems
PR TRANS 0-50PA, 0-10V
FLOW SENSOR, 150PSI, 1/4 NPT; Pressure Max:150psi; Flow Rate Max:0.25GPM (US); Port Size:6.35mm; Accuracy:0.25 GPM; Body Material:PPO (Polyphenylene Oxide) / PS (Polystyrene); Connection Size:1/4; Features:Low Flow; Port Style:NPT
Pressure switch 0.7. . .2.1 bar, PS71-10-4MGZ-C-HC, Gems
Pressure Sensor<
Pressure sensor 0. . .6 bar, 3300B06B0G05E000, Gems
Pressure Transmitter Operating temperature: -40 ... 125 °C Pressure measurement range: 0 ... 100 bar Accuracy: 0.25%...
Gems Sensors Gauge Pressure Sensor maximum pressure reading 4bar 9.5 40 V dc IP65
Switch, Flow, FS-4 Series, 0.25GPM, Ryton, 17.2BAR, 9/16" -18 UNF-2B
Pressure Sensor<
Sensor, Flow, 8-60GPM, 13.8BAR, Brass, 1" NPT, 4.5-24VDC
Controller; Warrick; 1NO & 1NC; Direct 10K; 120 VAC; Retrofit; NEMA 1
PR TRANS 0-500PA, 0-10V
Gems Sensors Pressure Sensor maximum pressure reading 600bar 10 36 V dc G1/4 IP67
1000, 0-1600BAR, 4-20, M12
Relay; Intrinsically Safe; SPST; 8A; Direct; 120VAC; Full Set of Resistors; NEMA1
Switch, Flow, FS-380P Series, 1GPM, 8.6BAR, Polypropylene, 3/8" NPT
Relay; Warrick; DPDT; 2NO2NC; 26K; 120 VAC; DIN Mount
Gems Sensors Brass Liquid Flow Indicator, 1.5 20 L/min
Gems Sensors Absolute Pressure Sensor maximum pressure reading 1bar 10 30 V dc G1/4 IP65
Zener Barrier; 1-Channel; Intrinsically Safe; Supply; Positive; 15VDC; 250 mA; 0.32uf
Gems Sensors Air, Hydraulic Pressure Switch 250 1000psi, SPDT, 125/250 V, NPT 1/4 process connection