
Gems Sensors 3100B0600S01E000 technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 36V |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Gems Sensors 3100B0600S01E000 to view detailed technical specifications.
No datasheet is available for this part.
