
Gems Sensors 3300B01B0A01B000 technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Gems Sensors 3300B01B0A01B000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
