Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
GEMS SENSORS
3300B02B5G01E000
Datasheet
Gems Sensors
3300B02B5G01E000
Volume Production
3300B02B5G01E000
3300B02B5G01E000
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Accuracy
0.25%
Max Operating Temperature
125°C
Min Operating Temperature
-40°C
Operating Supply Voltage
30V
Ratings
IP67
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account