Gems Sensors 3300B16B0A01B000 technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Gems Sensors 3300B16B0A01B000 to view detailed technical specifications.
No datasheet is available for this part.