Gems Sensors 5000BGA1000GG000A001 technical specifications.
| Accuracy | 0.2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 35V |
| Ratings | IP65 |
| Response Time | 5ms |
| RoHS | Not Compliant |
Download the complete datasheet for Gems Sensors 5000BGA1000GG000A001 to view detailed technical specifications.
No datasheet is available for this part.