Gems Sensors 5266500LBACT1C-RS technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -18°C |
| Operating Supply Voltage | 24V |
| Response Time | 1s |
| RoHS | Not Compliant |
Download the complete datasheet for Gems Sensors 5266500LBACT1C-RS to view detailed technical specifications.
No datasheet is available for this part.