SOLENOID VALVE; Supply Voltage Max:-; Orifice Size:5/64; Operating Pressure Max:130psi; Connection Size:1/4; Product Range:-; Operating Power Max:10W; Operating Voltage Max:120VAC; Port Style:NPT ;RoHS Compliant: No
Quick Jump:
Technical Specifications
Gems Sensors D3312-S4 technical specifications.
General
Reach SVHC Compliant
No
Compliance
RoHS
Compliant
Datasheet
Gems Sensors D3312-S4 Datasheet
Download the complete datasheet for Gems Sensors D3312-S4 to view detailed technical specifications.