Solenoid Valve; Operating Pressure Max: 50Psi; Supply Voltage Max: 12Vdc; Product Range: -; Connection Size: 1/8";...
Checking distributor stock and pricing after the page loads.
| Max Supply Voltage (DC) | 12V |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |