Gems Sensors PS71-40-4MGS-C-HC technical specifications.
| Package/Case | 125 |
| Load Current | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -9°C |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Gems Sensors PS71-40-4MGS-C-HC to view detailed technical specifications.
No datasheet is available for this part.