General Cable C0603A.41.10 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.245inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Spool |
| Stranding | 7X32 |
| Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for General Cable C0603A.41.10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.