This 300V 18AWG hook-up wire features a PVC insulation and jacket, with a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. It is available in 100foot lengths and is UL approved for safe use in various applications. The wire has a brown color and is made with copper conductors.
General Cable C2064A.12.08 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Brown |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 2.032mm |
| Series | 2064A |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for General Cable C2064A.12.08 to view detailed technical specifications.
No datasheet is available for this part.