This 300V 18AWG hook-up wire features PVC insulation and a 2.032mm outside diameter. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The wire is rated for 300V and is available in a 100ft length. It meets UL approval standards.
General Cable C2064A.12.19 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Violet |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| Outside Diameter | 2.032mm |
| Series | 2064A |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for General Cable C2064A.12.19 to view detailed technical specifications.
No datasheet is available for this part.