WIRE, PTFE, A, GR/YE, 19/0.20MM, 25M
General Cable SPC00445A18425M technical specifications.
| Package/Case | 300 |
| Color | Green, Yellow |
| Conductor Material | Copper, Silver |
| Jacket Material | PTFE |
| Outside Diameter | 1.35mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for General Cable SPC00445A18425M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.