The General Instrument 5KP15A is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum reverse voltage rating of 15 volts and a maximum non-repetitive peak reverse power dissipation of 5000 watts. The diode element is made of silicon and has a terminal position of axial. It is a single-element device with a maximum power dissipation of 8 watts.
General Instrument 5KP15A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Breakdown Voltage-Min | 16.7 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Clamping Voltage-Max | 24.4 |
| Breakdown Voltage-Max | 18.5 |
| Power Dissipation-Max | 8 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for General Instrument 5KP15A to view detailed technical specifications.
No datasheet is available for this part.