1-phase bridge rectifier diode, featuring a repetitive peak reverse voltage of 100V and a maximum forward current of 1A. This silicon component operates across a wide temperature range, from -55°C to 150°C, and comprises four diode elements within a four-terminal package.
General Instrument DF01M technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for General Instrument DF01M to view detailed technical specifications.
No datasheet is available for this part.