Single-phase bridge rectifier diode featuring a repetitive peak reverse voltage of 200V and a maximum forward current of 1A. This silicon diode boasts four elements and four terminals, with a dual terminal position. Operating across a wide temperature range from -55°C to 150°C, it is designed for reliable rectification in electronic circuits.
General Instrument DF02S technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for General Instrument DF02S to view detailed technical specifications.
No datasheet is available for this part.