Single-phase bridge rectifier diode featuring 4 silicon elements. Offers a repetitive peak reverse voltage of 400V and a maximum operating temperature of 150°C. Designed with 4 terminals in a dual position, operating across a temperature range of -55°C to 150°C.
General Instrument DF04S technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for General Instrument DF04S to view detailed technical specifications.
No datasheet is available for this part.