1-Phase bridge rectifier diode, featuring 1000V repetitive peak reverse voltage and 1A current rating. This silicon diode array offers a wide operating temperature range from -55°C to 150°C. It comprises four diode elements within a 4-terminal package, designed for dual terminal positions.
General Instrument DF10M technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for General Instrument DF10M to view detailed technical specifications.
No datasheet is available for this part.