General Instrument JAN1N645-1 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 225 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for General Instrument JAN1N645-1 to view detailed technical specifications.
No datasheet is available for this part.