Rectifier Diode, 1 Element, 0.2A, 225V V(RRM), Silicon,
General Instrument JANTX1N486B technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 225 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for General Instrument JANTX1N486B to view detailed technical specifications.
No datasheet is available for this part.