The P6KE43A is a unidirectional silicon transient voltage suppressor diode with a breakdown voltage of 43V. It has a maximum power dissipation of 5W and a non-repetitive peak reverse power dissipation of 600W. The diode is available in a DO-15 axial package and operates over a temperature range of -65°C to 175°C.
General Instrument P6KE43A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 40.9 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 59.3 |
| Breakdown Voltage-Nom | 43 |
| Breakdown Voltage-Max | 45.2 |
| Power Dissipation-Max | 5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for General Instrument P6KE43A to view detailed technical specifications.
No datasheet is available for this part.