This silicon transient voltage suppressor diode features a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a bidirectional polarity and is made of silicon. The diode is a trans voltage suppressor type with a maximum reverse voltage of 100V and a maximum non-repetitive peak reverse power dissipation of 500mW. It is available in an axial package.
General Instrument SA100CA technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Breakdown Voltage-Min | 111 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 162 |
| Breakdown Voltage-Max | 123 |
| Power Dissipation-Max | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for General Instrument SA100CA to view detailed technical specifications.
No datasheet is available for this part.