General Instrument SA8.5A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 9.44 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 14.4 |
| Breakdown Voltage-Max | 10.4 |
| Power Dissipation-Max | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for General Instrument SA8.5A to view detailed technical specifications.
No datasheet is available for this part.