General Instrument SMBG26A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 28.9 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 42.1 |
| Breakdown Voltage-Max | 33.2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for General Instrument SMBG26A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.