General Instrument SMBG5.0A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 6.4 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 9.2 |
| Breakdown Voltage-Max | 7.25 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for General Instrument SMBG5.0A to view detailed technical specifications.
No datasheet is available for this part.