Unidirectional transient voltage suppressor diode, 600W peak reverse power dissipation, featuring a 17V repetitive peak reverse voltage and a 18.9V minimum breakdown voltage. This silicon diode offers a maximum clamping voltage of 27.6V and operates across a temperature range of -55°C to 150°C. Designed with two terminals and a single silicon element, it provides robust protection in a DO-214AA package.
General Instrument SMBJ17A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 17 |
| Breakdown Voltage-Min | 18.9 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 27.6 |
| Breakdown Voltage-Max | 21.7 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for General Instrument SMBJ17A to view detailed technical specifications.
No datasheet is available for this part.