Bidirectional transient voltage suppressor diode, featuring a 24V repetitive peak reverse voltage and a breakdown voltage range of 26.7V to 29.5V. This single-element silicon diode offers two terminals in a dual position, designed for effective transient voltage suppression.
General Instrument SMBJ24CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 26.7 |
| Breakdown Voltage-Max | 29.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for General Instrument SMBJ24CA to view detailed technical specifications.
No datasheet is available for this part.