General Instrument SMBJ8.5CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 9.44 |
| Breakdown Voltage-Max | 10.4 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for General Instrument SMBJ8.5CA to view detailed technical specifications.
No datasheet is available for this part.