Bidirectional transient voltage suppressor diode, 1500W peak pulse power capability. Features a single silicon element with a minimum breakdown voltage of 36.7V and a maximum breakdown voltage of 42.2V. Maximum clamping voltage is 53.3V. Operates across a temperature range of -50°C to 150°C with two terminals.
General Instrument SMCJ33CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 36.7 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 53.3 |
| Breakdown Voltage-Max | 42.2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for General Instrument SMCJ33CA to view detailed technical specifications.
No datasheet is available for this part.