Unidirectional transient voltage suppressor diode, featuring a 1500W non-repetitive peak reverse power dissipation. This silicon diode offers a breakdown voltage range from 40V to 46V, with a maximum clamping voltage of 58.1V. Designed with a single element and two terminals, it operates reliably across a temperature range of -55°C to 150°C.
General Instrument SMCJ36A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 40 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 58.1 |
| Breakdown Voltage-Max | 46 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for General Instrument SMCJ36A to view detailed technical specifications.
No datasheet is available for this part.