The SMCJ6.5CA is a bidirectional transient voltage suppressor diode with a breakdown voltage range of 7.22V to 8.3V. It can handle a maximum non-repetitive peak reverse power dissipation of 1500W. The diode is constructed with silicon material and is suitable for use in applications where voltage suppression is required. The SMCJ6.5CA has a maximum operating temperature of 150°C and a minimum operating temperature of -50°C. It is available in a dual-terminal package.
General Instrument SMCJ6.5CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 7.22 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 11.2 |
| Breakdown Voltage-Max | 8.3 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for General Instrument SMCJ6.5CA to view detailed technical specifications.
No datasheet is available for this part.