The SS26 is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a dual terminal position and is packaged in a DO-214AA. The diode element material is silicon and the diode type is a rectifier diode. The SS26 is rated for a maximum reverse voltage of 60 volts.
General Instrument SS26 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for General Instrument SS26 to view detailed technical specifications.
No datasheet is available for this part.