Schottky rectifier diode, 1-phase, 1-element, 3A continuous forward current, 40V repetitive peak reverse voltage. Features silicon diode element material and dual terminal configuration within a DO-214AB package. Operates across a wide temperature range from -55°C to 125°C.
General Instrument SS34 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for General Instrument SS34 to view detailed technical specifications.
No datasheet is available for this part.