General Tools DMM40 technical specifications.
| Height | 3inch |
| Length | 9.25inch |
| Weight | 0.7lb |
| Width | 4.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for General Tools DMM40 to view detailed technical specifications.
No datasheet is available for this part.