General Tools DMM45 technical specifications.
| Height | 2.5inch |
| Length | 9.25inch |
| Weight | 0.71lb |
| Width | 4.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for General Tools DMM45 to view detailed technical specifications.
No datasheet is available for this part.